Texas Instruments SN65HVD3080EDGSR

EAR99 65HVD3080 Tape & Reel (TR) RS422RS485 interface driver 5V 750muA 1.07mm 200kbps
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3080EDGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.70%

CAD Models

Download Texas Instruments SN65HVD3080EDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 4.31
$ 4.31
Stock
273,835
254,182
254,182
Authorized Distributors
3
6
6
Case/Package
VSSOP
UMAX
UMAX
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNHVD3082EDGKG4
DIFFERENTIAL COMPLEMENTARY Half Duplex RoHS Compliant interface receiver 85C 5V 200kbps 200ns
Texas InstrumentsSN65HVD485EDGKR
EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
Texas InstrumentsSN65HVD72DGKR
e200z1 MPC55xx Qorivva Microcontroller IC 32-Bit 66MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24)

Descriptions

Descriptions of Texas Instruments SN65HVD3080EDGSR provided by its distributors.

EAR99 65HVD3080 Tape & Reel (TR) RS422RS485 interface driver 5V 750muA 1.07mm 200kbps
Single Transmitter/Receiver RS-422/RS-485 10-Pin VSSOP T/R / IC DVR/RCVR RS485 200KBPS 10MSOP
Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.