Analog Devices ADM101EARMZ-REEL

Single Transmitter/Receiver RS-232 10-Pin MSOP T/R
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM101EARMZ-REEL.

HQonline

Datasheet12 pages12 years ago

Analog Devices

Arrow Electronics

element14 APAC

Augswan

Inventory History

3 month trend:
-10.69%

CAD Models

Download Analog Devices ADM101EARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.252
$ 2.252
Stock
604,513
726,345
726,345
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
460 kbps
460 kbps
460 kbps
Receiver Hysteresis
200 mV
200 mV
200 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM101EWARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R Automotive AEC-Q100
Texas InstrumentsSN65HVD3080EDGSG4
Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesADM489ABRMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns

Descriptions

Descriptions of Analog Devices ADM101EARMZ-REEL provided by its distributors.

Single Transmitter/Receiver RS-232 10-Pin MSOP T/R
Craft Port™ Tiny RS-232 Transceiver to Portable Applications
EAR99 ADM101 Tape & Reel (TR) RS232 interface receiver 5V 1mA 3mm 5000ns
Rs232 Transceiver, -40 To 85Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:-; Data Rate Max:460Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices, Inc. ADM101EARMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM101EARMZREEL