Analog Devices ADM101EARMZ

Single Transmitter/Receiver RS-232, 10-Pin MSOP, Tube
$ 2.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM101EARMZ.

LKR

Datasheet12 pages12 years ago

Analog Devices

Arrow Electronics

Augswan

element14 APAC

Inventory History

3 month trend:
-18.52%

CAD Models

Download Analog Devices ADM101EARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.891
$ 2.68
$ 2.68
Stock
796,388
608,192
608,192
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
460 kbps
460 kbps
460 kbps
Receiver Hysteresis
200 mV
200 mV
200 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM101EWARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R Automotive AEC-Q100
Texas InstrumentsSN65HVD3080EDGSG4
Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesADM489ABRMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD485EDGK
Half-Duplex S-485 Transceiver 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADM101EARMZ provided by its distributors.

Single Transmitter/Receiver RS-232, 10-Pin MSOP, Tube
ANALOG DEVICES - ADM101EARMZ - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, MSOP-10
Craft Port™ Tiny RS-232 Transceiver to Portable Applications
Line Transceiver 1TR 1 Transceiver 1 Receiver 10-Pin MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM101EARMZ .
  • ADM101EARMZ.