Texas Instruments SN65LVDS315RGER

8-bit parallel RGB to MIPI® CSI-1 or SMIA CCP transmitter & serializer 24-VQFN -40 to 85
$ 2.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS315RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.51%

CAD Models

Download Texas Instruments SN65LVDS315RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 3.466
Stock
273,957
132,640
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS315RGER.

Related Parts

Texas InstrumentsTPS65053RGER
IC PWR MGT 5CH W/3 LDO 24VQFN / Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R
Texas InstrumentsTPS65131RGER
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65101RGER
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller, 1.6A Min. Boost Ilim & VCOM
MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN
MicrochipATTINY88-MMU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR
MicrochipATTINY44A-MMH
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS

Descriptions

Descriptions of Texas Instruments SN65LVDS315RGER provided by its distributors.

8-bit parallel RGB to MIPI® CSI-1 or SMIA CCP transmitter & serializer 24-VQFN -40 to 85
Camera Parallel RGB To MIPI CSI 1 Serial Converter 24-Pin VQFN EP T/R
201Mbps Serializer VQFN-24-EP(4x4) Serializers / Deserializers ROHS
LVDS Serializer 432Mbps 0.25V 24-Pin VQFN EP T/R
LVDS 1 8 1.65V 1.95V CMOS 201Mbps QFN
Line Driver, 1 Func, 8 Driver, PQCC24
LINE DRIVER 65LVDS315 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) interface deserializer 1mm 0.000002A 26mW 1.65V~1.95V
SN65LVDS315 8-BIT PARALLEL RGB T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.