Microchip ATTINY88-MMU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-MMU.

Newark

Datasheet26 pages29 years ago

_legacy Avnet

Microchip

Electro Sonic

Inventory History

3 month trend:
-19.92%

CAD Models

Download Microchip ATTINY88-MMU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-20
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN
MicrochipATTINY48-MMH
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP - Trays
MicrochipATTINY48-MMUR
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATTINY88-MMU provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP
Avnet Japan
Microchip ATtiny88 MCU, AVR Core, 28-Pin, VQFN Package
MCU, 8BIT, ATTINY, 12MHZ, QFN-28; Product Range: AVR ATtiny Family ATtiny88 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's:
Manufacturer Atmel ;Part No: ATTINY88-MMU ;Minimum Operating Supply Voltage: 1.8 V ;Program Memory Size: 8 KB ;Family: ATtiny88 ;Supplier_Package: VQFN EP ;;Family Name: ATtiny Number of Timers: 2 Program ;Memory ;Type: Flash Number of Programmable I/Os:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY88-MMU.
  • ATTINY88MMU