Texas Instruments TPS65053RGER

IC PWR MGT 5CH W/3 LDO 24VQFN / Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65053RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet14 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-37.29%

CAD Models

Download Texas Instruments TPS65053RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 3.363
$ 3.363
Stock
14,355,123
227,715
227,715
Authorized Distributors
4
4
4
Max Input Voltage
6 V
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
1 V
-
-
Output Current
1 A
-
-
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Operating Supply Current
-
32 µA
32 µA
Operating Supply Voltage
-
6 V
6 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65053RGER.

Related Parts

Texas InstrumentsTPS54317RHFT
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 891mV 6V 3V QFN SMD mount 5mm*4mm*900μm
Texas InstrumentsTPS65131RGER
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65101RGER
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller, 1.6A Min. Boost Ilim & VCOM

Descriptions

Descriptions of Texas Instruments TPS65053RGER provided by its distributors.

IC PWR MGT 5CH W/3 LDO 24VQFN / Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R
32μA 2.5V 6V Mobile Communication/OMAP™ VQFN-24 SMD mount,glue mount 1mm(height)
Pwr Management Ic, 5 Output, Vqfn-24; Supply Voltage:6V; No. Of Step-Down Dc - Dc Converters:2; No. Of Ldo Regulators:3; No. Of Regulated Outputs:5; Digital Ic Case:Vqfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS65053RGER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65053RGER .