Microchip ATTINY44A-MMH

Microchip ATtiny44A MCU, AVR Core, 20-Pin, VQFN Package, 0 CAN Channels
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-MMH.

Newark

Datasheet22 pages29 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
+185%

CAD Models

Download Microchip ATTINY44A-MMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit ATTINY84A AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN T/R
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R
MicrochipATTINY24A-MMH
2KB 1.8V~5.5V AVR 20MHz FLASH 12 QFN-20-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F2012IRSAR
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85
Texas InstrumentsMSP430F2002IRSAR
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 85

Descriptions

Descriptions of Microchip ATTINY44A-MMH provided by its distributors.

Microchip ATtiny44A MCU, AVR Core, 20-Pin, VQFN Package, 0 CAN Channels
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Microchip SCT
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP
Avnet Japan
Microchip ATtiny44ASeries microcontroller, AVRkernel, 20needle, VQFNencapsulation, 0CANpassageway
AVR® ATtiny 20MHz 256 Bytes RAM 4KB Flash 8-Bit Microcontroller - VQFN-20
Product Range:tinyavr Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:4Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Case Style:vqfn; No. Of I/o S:12I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44A-MMH.