Texas Instruments TPS65131RGER

Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
$ 2.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65131RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-75.82%

CAD Models

Download Texas Instruments TPS65131RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.289
$ 2.084
$ 2.084
Stock
597,628
863,888
863,888
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
1.4 MHz
1.38 MHz
1.38 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-15 V
-
-
Max Output Voltage
15 V
-
-
Efficiency
85 %
89 %
89 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsTPS65100RGER
Switched Capacitor Regulator, Voltage-mode, 2.6A, 2100kHz Switching Freq-Max, CMOS, PQCC24
Texas InstrumentsTPS65101RGER
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller, 1.6A Min. Boost Ilim & VCOM
Texas InstrumentsTPS54317RHFT
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 891mV 6V 3V QFN SMD mount 5mm*4mm*900μm
Texas InstrumentsTPS65053RGER
IC PWR MGT 5CH W/3 LDO 24VQFN / Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R
Texas InstrumentsTPS40180RGET
DC DC Cntrlr Single-OUT Sync Buck 2V to 40V Input 24-Pin VQFN EP T/R
Texas InstrumentsUCC2897ARGPR
Flyback, Forward Converter Yes 250kHz Transistor Driver 1 VQFN-20, SMD, Adhesive Mount, 1mm H

Descriptions

Descriptions of Texas Instruments TPS65131RGER provided by its distributors.

Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Switching Regulator, Current-mode, 0.75A, 1500kHz Switching Freq-Max, BICMOS, PQCC24
DC-DC Converter Boost/Buck-Boost No 1.38MHz Adjustable 2-Ch 15V/-15V 3.2V 5.5V 2.7V VQFN-24 SMD, Adhesive Mount, 1mm H
Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A/1.95A 24-Pin VQFN EP T/R / IC REG BUCK BST INV ADJ DL 24QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.