Microchip USB2640I-HZH-02

USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2640I-HZH-02.

Microchip

Datasheet59 pages5 years ago
Datasheet60 pages5 years ago
Datasheet8 pages24 years ago
Datasheet8 pages24 years ago

Electro Sonic

Newark

LKR

Geoflip

Inventory History

3 month trend:
+36.07%

CAD Models

Download Microchip USB2640I-HZH-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-16
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
M8C MCU, 1KB Flash, 3V-5.5V, I2C/SPI/USB, QFN, SMD, 7mm × 7mm × 950μm
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP

Descriptions

Descriptions of Microchip USB2640I-HZH-02 provided by its distributors.

USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
USB Interface Integrated Circuits; MICROCHIP; USB2640I-HZH-02; USB; 900 µm; 3 V - 3.6 V; 48
Industrial Temperature USB 2.0 Flash Media Controller and USB Hub Combo
Usb Peripheral Controller W/ Hub, 480Mbps, Qfn; Usb Ic Type:Flash Media Controller; Usb Standard:Usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:48Pins; Data Rate:480Mbps; Product Range:- Rohs Compliant: Yes |Microchip Technology USB2640I-HZH-02.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2640I-HZH-02.