Texas Instruments SN65LVDS180PWG4

Single Full-Duplex LVDS Transceiver 14-TSSOP -40 to 85
$ 1.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS180PWG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS180PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 2.4
$ 2.4
Stock
30,380
156,195
156,195
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
LVDS
LVDS
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN65LVDM180PW
Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDM180PWR
Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDM180PWG4
Full-duplex LVDM transceiver 14-TSSOP -40 to 85
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221CUE+T
MAX3221 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221ECUE+
Single Transmitter/Receiver RS-232 16-Pin TSSOP / IC TXRX RS-232 W/SHTDWN 16TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDS180PWG4 provided by its distributors.

Single Full-Duplex LVDS Transceiver 14-TSSOP -40 to 85
LVDS Driver/Receiver 400Mbps 0.454V 14-Pin TSSOP Tube
EAR99 Rail/Tube EIA-644; TIA-644 Nickel/Palladium/Gold (Ni/Pd/Au) interface driver 3.6V 0.00002A 59.987591mg 2.7ns
IC DIFF LINE DVR/RCVR HS 14TSSOP
Line Driver IC; Leaded Process Compatible:Yes; No. of Drivers:3.3; No. of Pins:14; No. of Receivers:12; Operating Temperature Range:-40°C to +85°C; Output Type:LVDS, LVTTL; Package/Case:14-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.