What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3221CUE+

MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3221CUE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Future Electronics

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices MAX3221CUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3221CPWE4
IC RS232 3V-5.5V DRVR 16-TSSOP / 1/1 Transceiver Full RS232 16-TSSOP
Analog DevicesMAX3221EEUE+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3221ECUE+
Single Transmitter/Receiver RS-232 16-Pin TSSOP / IC TXRX RS-232 W/SHTDWN 16TSSOP
Analog DevicesMAX3221EUE+
MAX3221 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Texas InstrumentsSN75C3221PWG4
3-V To 5.5-V Multichannel S-232 Line Driver/ eceiver 16-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices MAX3221CUE+ provided by its distributors.

MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
MAXIM INTEGRATED PRODUCTS MAX3221CUE+.. Transceiver RS232 Driver, 3V-5.5V Supply, TSSOP-16
Single Transmitter/Receiver RS-232 16-Pin TSSOP
Transceiver, Rs-232, 3V - 5V, 3221; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3221CUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221CUE+..