Texas Instruments SN65LVDS180PW

Single full-duplex LVDS transceiver 14-TSSOP -40 to 85
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS180PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-4.97%

CAD Models

Download Texas Instruments SN65LVDS180PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.34
$ 2.34
Stock
161,630
322,530
322,530
Authorized Distributors
4
2
2
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65LVDM180PW
Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDM180PWR
Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDM180PWG4
Full-duplex LVDM transceiver 14-TSSOP -40 to 85
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221CUE+T
MAX3221 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221ECUE+
Single Transmitter/Receiver RS-232 16-Pin TSSOP / IC TXRX RS-232 W/SHTDWN 16TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDS180PW provided by its distributors.

Single full-duplex LVDS transceiver 14-TSSOP -40 to 85
TEXAS INSTRUMENTS SN65LVDS180PW. DRIVER/RECEIVER, DIFF, SMD, TSSOP14
LVDS Driver/Receiver 150Mbps/400Mbps 0.454V 14-Pin TSSOP Tube
R-PDSO-G14 65LVDS180 Tube LVDS interface receiver 0.247V 0.00002A 5mm 4.5ns
12mA LVDS,LVTTL 1 1 3V 2.7ns 3.6V LVDS,LVTTL -0.1V(Min) 100mV(Max) 150Mbps TSSOP-14 5mm*4.4mm*1.15mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO14
IC HS DIFF LINEDRVR/RCVR 14TSSOP
IC TRANSCEIVER FULL 1/1 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS180PW.
  • SN65LVDS180PW. .