Texas Instruments SN65LVDM180PWG4

Full-duplex LVDM transceiver 14-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM180PWG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN65LVDM180PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 2.275
Stock
37,814
155,944
155,944
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDS180PW
Single full-duplex LVDS transceiver 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDS180PWR
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC DIFF LINE DVR/RCVR HS 14TSSOP
Texas InstrumentsSN65LVDS180PWG4
Single Full-Duplex LVDS Transceiver 14-TSSOP -40 to 85
MaxLinearSP3220EBEY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
MaxLinearSP3220EBCY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments SN65LVDM180PWG4 provided by its distributors.

Full-duplex LVDM transceiver 14-TSSOP -40 to 85
LVDS Transceiver 500Mbps 0.454V 14-Pin TSSOP Tube
LVDS/M-LVDS/ECL/CML Full-Duplex LVDM Transceiver
IC DIFF LINE DVR/RCVR HS 14TSSOP
LOW VOLT DIFFERENTIAL DRVR & RCVR<AZ
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package/Case:14-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.