Texas Instruments SN65LVDM180PWR

Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
$ 1.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM180PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Newark

Jameco

Inventory History

3 month trend:
-15.98%

CAD Models

Download Texas Instruments SN65LVDM180PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.784
$ 2.168
Stock
373,291
162,389
Authorized Distributors
0
5
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65LVDS180PW
Single full-duplex LVDS transceiver 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDS180PWR
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC DIFF LINE DVR/RCVR HS 14TSSOP
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
MaxLinearSP3220EBEY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
MaxLinearSP3220EBCY-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments SN65LVDM180PWR provided by its distributors.

Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC DIFF LINE DVR/RCVR HS 14TSSOP
EAR99 65LVDM180 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 58.910309mg 4.5ns
13mA LVDM,LVTTL 1 1 3V 3.6V LVDM,LVTTL 150Mbps TSSOP-14
LVDS Transceiver 100Mbps 0.454V 14-Pin TSSOP T/R
DIFFERENTIAL DRIVER/RECEIVER, TSSOP-14
LVDS/M-LVDS/ECL/CML Full-Duplex LVDM Transceiver
IC TRANSCEIVER FULL 1/1 14TSSOP
IC,TEXASINST,SN65LVDM180PWR <N V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.