Texas Instruments SN65LVCP40RGZ

Vml 2 2 3.135V 0.5NS 3.465V Cml, Lvds, Lvpecl -0.05V 50MV 4GBPS QFN 7MM*7MM*900¦ÌM
$ 12.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP40RGZ.

Newark

Datasheet24 pages11 years ago
Datasheet24 pages12 years ago

Texas Instruments

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVCP40RGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.026
$ 1.473
$ 1.473
Stock
172,882
141,469
141,469
Authorized Distributors
2
2
2
Number of Channels
-
-
-
Data Rate
4 Gbps
4 Gbps
4 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMDS181IRGZT
IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7)
Texas InstrumentsTUSB8020BIPHP
Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube 48-Pin HTQFP EP
Texas InstrumentsTLV320AIC3106IRGZR
Audio Interface ICs; TLV320AIC3106IRGZR; TEXAS INSTRUMENTS; 48; 3.6 V; 1 mm; VQFN
NXP SemiconductorsTJA1085HN,118
Flexray Active Star Coupler/ Reel Rohs Compliant: Yes |NXP Semiconductors TJA1085HN,118
NXP SemiconductorsTJA1086HNJ
FlexRay Transceiver 1TX 1RX 10Mbps 44-Pin HVQFN EP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN65LVCP40RGZ provided by its distributors.

VML 2 2 3.135V 0.5ns 3.465V CML,LVDS,LVPECL -0.05V 50mV 4Gbps QFN 7mm*7mm*900¦Ìm
DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85
65LVCP40 Tube ACTIVE (Last Updated: 1week ago) e4 signal splitter 3.3V 0.5mm -40C~85C 180mA
Digital Crosspoint Dual 6x4 4Gbps 48-Pin VQFN EP Tube
LVDS/M-LVDS/ECL/CML DC-4GBPS Dual 1:2 MUX/Repeater/Eqlzer
IC, DIGITAL CROSSPOINT SWITCH, QFN-48
IC MULTIPLEXER LVDS 2CH 48VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.