Texas Instruments TLV320AIC3106IRGZR

Audio Interface ICs; TLV320AIC3106IRGZR; TEXAS INSTRUMENTS; 48; 3.6 V; 1 mm; VQFN
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3106IRGZR.

Farnell

Datasheet105 pages11 years ago
Datasheet105 pages11 years ago
Datasheet105 pages9 years ago

Texas Instruments

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.34%

CAD Models

Download Texas Instruments TLV320AIC3106IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 3.496
Stock
492,663
183,389
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Resolution
3 B
3 B
Interface
I2C, SPI
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
92 dB
92 dB
Min Supply Voltage
1.1 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3106IRGZR.

Descriptions

Descriptions of Texas Instruments TLV320AIC3106IRGZR provided by its distributors.

Audio Interface ICs; TLV320AIC3106IRGZR; TEXAS INSTRUMENTS; 48; 3.6 V; 1 mm; VQFN
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Low-power stereo CODEC with 10 inputs, 7 outputs, headphone amplifier and enhanced digital effects 48-VQFN -40 to 85
AUDIO CODEC, STEREO, 96KSPS, VQFN-48; Audio CODEC Type: Stereo; No. of ADCs: 2; No. of DACs: 2; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Sampling Rate: 96kSPS; Audio IC Case Style: VQFN; No. of Pins: 48Pins; No. of Input Channels: 10Channels; No. of Output Channels: 7Channels; ADC / DAC Resolution: 32bit; ADCs / DACs Signal to Noise Ratio: 92dB; IC Interface Type: I2C, SPI; Supply Voltage Range: 2.7V to 3.6V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC3106IRGZR .
  • TLV320AIC3106IRGZR.
  • TLV320AIC3106IRGZR?