NXP Semiconductors TJA1086HNJ

FlexRay Transceiver 1TX 1RX 10Mbps 44-Pin HVQFN EP T/R Automotive AEC-Q100
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1086HNJ.

IHS

Datasheet62 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsTJA1085HN,118
Flexray Active Star Coupler/ Reel Rohs Compliant: Yes |NXP Semiconductors TJA1085HN,118
Texas InstrumentsTUSB1210BRHBR
EAR99 TUSB1210 Tape & Reel (TR) USB 2.0 interface transceiver 3.6V 16muA 72.206235mg 480Mbps
Texas InstrumentsSN75DP122RTQR
DisplayPort 1:2 Switch with Integrated TMDS Translator 56-QFN 0 to 85
Texas InstrumentsTUSB3410IRHBT
Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
Analog DevicesMAX14983EETJ+
Enhanced 1:2 VGA Mux with Monitor Detection and Priority Port Logic
Usb Interface, Vqfn, 32 Rohs Compliant: Yes |Microchip Technology USB3370B-EZK-TR

Descriptions

Descriptions of NXP Semiconductors TJA1086HNJ provided by its distributors.

FlexRay Transceiver 1TX 1RX 10Mbps 44-Pin HVQFN EP T/R Automotive AEC-Q100
IC TXRX FLEXRAY ACT STAR 44HVQFN
IC TRANSCEIVER FULL 1/1 44HVQFN
Flexray Active Star Coupler, Hvqfn-44; Ic Interface Type:Flexray; Interface Applications:Automotive Applications; Supply Voltage Min:4.75V; Supply Voltage Max:60V; Interface Case Style:Hvqfn; No. Of Pins:44Pins; Operating Temperaturerohs Compliant: Yes |NXP Semiconductors TJA1086HNJ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935301335118