Texas Instruments SN65LBC172AN

IC DIFF LINE DRVR QUAD LP 16-DIP / Quad Transmitter RS-485 16-Pin PDIP Tube
$ 6.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC172AN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+31.27%

CAD Models

Download Texas Instruments SN65LBC172AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.279
$ 8.84
$ 8.84
Stock
125,795
86,575
86,575
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
30 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsAM26LS31CN
QUADRUPLE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
Texas InstrumentsSN75174N
DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 60 (MAX.) MA; -60 (MAX.) MA; 4; 1150 MW

Descriptions

Descriptions of Texas Instruments SN65LBC172AN provided by its distributors.

IC DIFF LINE DRVR QUAD LP 16-DIP / Quad Transmitter RS-485 16-Pin PDIP Tube
EAR99 65LBC172 Tube RS422RS485 interface receiver 5V 23mA 5.08mm 11ns
Quad S-485 Differential Line Drivers 16-PDIP -40 to 85
RS422/RS485 LINE DRIVER, 5.25V DIP16
RS-485 Interface ICs Quad LP Diff

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.