Texas Instruments SN75174N

Driver; 5 V; 16-LEAD SOIC; Pcb Mount; 60 (max.) ma; -60 (max.) ma; 4; 1150 Mw
$ 2.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75174N.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

element14

Farnell

TME

HQonline

Inventory History

3 month trend:
+7.10%

CAD Models

Download Texas Instruments SN75174N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.867
$ 2.7
Stock
715,190
30,955
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN75172N
DRIVER; 5 V; 16-LEAD PDIP; PCB MOUNT; 60 (MAX.) MA; -60 (MAX.) MA; 4; 1150 MW
Texas InstrumentsSN75172NE4
Quad Transmitter RS-422/RS-485 16-Pin PDIP Tube
Texas InstrumentsSN75174NE4
DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 60 (MAX.) MA; -60 (MAX.) MA; 4; 1150 MW

Descriptions

Descriptions of Texas Instruments SN75174N provided by its distributors.

DRIVER; 5 V; 16-LEAD SOIC; PCB MOUNT; 60 (MAX.) MA; -60 (MAX.) MA; 4; 1150 MW
LINE DRIVER QUAD RS485/RS422, 75174; Type de circuit: Ligne; Type d'interface CI: RS422, RS485; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI Driver: D
Line Driver Quad Rs485/Rs422, 75174; Device Type:Line; Ic Interface Type:Rs422, Rs485; No. Of Drivers:4Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75174N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75174 N
  • SN75174N .
  • SN75174N.