Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS33ACN

EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33ACN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.32%

CAD Models

Download Texas Instruments AM26LS33ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 28.037
$ 28.037
Stock
413,043
83,527
83,527
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
-
-
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMC3486NE4
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsAM26LS32ACN
Other Interface ICs; AM26LS32ACN; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; PDIP
Texas InstrumentsMC3486N
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LS33ACN provided by its distributors.

EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
IC, LINE RECEIVER QUAD DIFF, 26LS33; Type de circuit: Récepteur différentiel; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de
Ic, Line Receiver Quad Diff, 26Ls33; Device Type:Differential Receiver; Ic Interface Type:Rs422, Rs423; No. Of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LS33ACN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS33ACN .
  • AM26LS33ACN ..
  • AM26LS33ACN.