Texas Instruments SN75LBC172AN

EAR99 75LBC172 Tube RS422RS485 interface driver 5V 23mA 5.08mm 11ns
$ 8.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC172AN.

Newark

Datasheet21 pages11 years ago
Datasheet22 pages8 years ago
Datasheet22 pages11 years ago
Datasheet21 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC172AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.84
$ 6.279
$ 6.279
Stock
86,575
125,782
125,782
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
30 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LBC172N
Quadruple Low-Power Differential Line Driver 16-PDIP -40 to 85
Texas InstrumentsSN65LBC174N
EAR99 65LBC174 Tube RS422RS485 interface transceiver 5V 0.0001A 1.627801g 20ns
Texas InstrumentsDS26LS32CN/NOPB
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments SN75LBC172AN provided by its distributors.

EAR99 75LBC172 Tube RS422RS485 interface driver 5V 23mA 5.08mm 11ns
Quad S-485 Differential Line Drivers 16-PDIP 0 to 70
RS-485 Interface ICs Quad RS-485 Diff Line Driver
Quad Transmitter RS-485 16-Pin PDIP Tube
RS422/RS485 LINE DRIVER, 5.25V DIP16
IC QUAD RS-485 DIFF DRVR 16-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.