Texas Instruments AM26LS31CN

QUADRUPLE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31CN.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages22 years ago

TME

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+163%

CAD Models

Download Texas Instruments AM26LS31CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 27.776
$ 27.776
Stock
627,200
133,998
133,998
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
-
-
Number of Receivers
-
-
-
Data Rate
10 Mbps
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 hours ago)

Related Parts

Texas InstrumentsAM26LS33ACN
QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
Texas InstrumentsMC3487NE4
Quadruple Differential Line Driver 16-PDIP 0 to 70
Texas InstrumentsMC3487N
Quad Diff Line Drvr/Linear, Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3487N.

Descriptions

Descriptions of Texas Instruments AM26LS31CN provided by its distributors.

QUADRUPLE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
Texas Instruments AM26LS31CN Interface IC Line Drivers & Receivers Tube
IC, LINE DRIVER, RS422, QUAD; Device Type: Line; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: 0

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 26 LS 31 CN
  • AM26LS31 CN
  • AM26LS31CN .
  • AM26LS31CN.
  • AM26LS31CN...