Texas Instruments SN65HVD235QDRQ1

3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125
$ 1.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD235QDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.18%

CAD Models

Download Texas Instruments SN65HVD235QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.817
$ 1.619
$ 1.619
Stock
127,976
408,711
408,711
Authorized Distributors
4
4
4
Interface
CAN
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADUM3221BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220ARZ
4 A Dual-Channel Gate Driver | DGTL ISO 2.5KV GATE DRIVER 8SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments SN65HVD235QDRQ1 provided by its distributors.

3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125
EAR99 65HVD235 Tape & Reel (TR) CANbus interface receiver 100mV 1.75mm 1Mbps -40C~125C
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS
CAN 1Mbps 3.3V Automotive 8-Pin SOIC T/R
IC OPAMP GP 1.8MHZ RRO SOT23-5
3.3V Can Transceiver With 36V Standoff

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.