Analog Devices ADUM3221BRZ

Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3221BRZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM3221BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3221BRZ.

Related Parts

Texas InstrumentsISO7221AD
TEXAS INSTRUMENTS ISO7221AD Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
Texas InstrumentsISO7221AQDRQ1
Automotive, dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220AQDRQ1
Automotive, dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesADUM3221ARZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Analog DevicesADUM3220ARZ-RL7
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R
MaxLinearXR33035ID-F
EXAR XR33035ID-FTransceiver RS422/RS485 Driver, 2.8V-5.5V Supply, NSOIC-8

Descriptions

Descriptions of Analog Devices ADUM3221BRZ provided by its distributors.

Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
ANALOG DEVICES ADUM3221BRZ Digital Isolator, 2, 45 ns, 8 V, 18 V, SOIC, 8 Pins
Isolated 4 A Dual-Channel Gate Driver
Digital Isolator, 2Ch, -40 To 125Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:-; Input Level:Cmos; Output Level:-; Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices, Inc. ADUM3221BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM3221BRZ .