Texas Instruments SN65ELT20DGKR

5V TTL to Differential PECL Translator 8-VSSOP -40 to 85
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT20DGKR.

Texas Instruments

Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65ELT20DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 2.05
Stock
183,731
253,960
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
860 Mbps
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Related Parts

Texas InstrumentsSN65ELT22DGK
5-V dual TTL to differential PECL translator 8-VSSOP -40 to 85
Texas InstrumentsSN65ELT21DGK
Mixed Signal 4.5ns@ 4.2Vto5.7V TTL 1 1 4.2V 5.7V PECL 400Mbps VSSOP-8 950¦Ìm
Texas InstrumentsSN65EL11DGK
PECL/ECL 1:2 Fanout Buffer 8-VSSOP -40 to 85
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN65ELT20DGKR provided by its distributors.

5V TTL to Differential PECL Translator 8-VSSOP -40 to 85
IC TRNSLTR UNIDIRECTIONAL 8VSSOP / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP
e4 65ELT20 Nickel/Palladium/Gold (Ni/Pd/Au) TTL level shifter translator 1.25ns 5V 18.99418mg -50mA
XLATOR TTL-DIFF PECL 5V 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.