NXP Semiconductors PCA9306DC1/DG,125

Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306DC1/DG,125.

IHS

Datasheet39 pages2 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.594
$ 0.571
Stock
1,229,029
603,059
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-10-04
LTD Date2022-01-04

Related Parts

Texas InstrumentsPCA9306IDCURQ1
Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
Texas InstrumentsTCA9406DCUR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin VSSOP T/R
Texas InstrumentsTCA9517DGKR
Voltage Level 141ns 1 2 2.7V 5.5V I2C 2.7V~5.5V 900mV~5.5V VSSOP-8 1.1mm

Descriptions

Descriptions of NXP Semiconductors PCA9306DC1/DG,125 provided by its distributors.

Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP
1.8V~5.5V 1 2 1V~3.6V VSSOP-8 Translators / Level Shifters ROHS
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
R-PDSO-G8 PCA9306 Tape & Reel (TR) INTERFACE CIRCUIT level shifter translator 1V~3.6V 0.5mm -40C~85C TA
Dual Supply Bidirectional I2C-Bus And Smbus Voltage-Level Translator/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9306DC1/DG,125
Voltage Levels Dual bdrctnl I2C-bus & vltg-lvl trnsltr
VOLTAGE LEVEL TRANSLATOR, 2 Func, True Output, PDSO8
IC TRANSLTR BIDIRECTIONAL 8VSSOP
PCA9306DC1/DG - Dual Bidirection

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306DC1 DG,125
  • PCA9306DC1DG,125