Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65ELT22DGK

IC TRANSLATOR UNIDIR 8VSSOP Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP

$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT22DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments SN65ELT22DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.688
$ 1.64
Stock
363,948
318,516
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
1.1 ns
1.1 ns
Data Rate
1 Gbps
1 Gbps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65ELT20DGK
5-V TTL to differential PECL translator 8-VSSOP -40 to 85
Texas InstrumentsSN65ELT21DGK
5-V PECL to TTL translator 8-VSSOP -40 to 85
Texas InstrumentsSN65ELT21DGKR
5-V PECL to TTL translator 8-VSSOP -40 to 85
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN65ELT22DGK provided by its distributors.

IC TRANSLATOR UNIDIR 8VSSOP Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP
5-V dual TTL to differential PECL translator 8-VSSOP -40 to 85
e4 ACTIVE (Last Updated: 1week ago) 65ELT22 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.1ns 5V 18.99418mg -50mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.