NXP Semiconductors PCA9306DC1,125

PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
$ 0.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306DC1,125.

LCSC

Datasheet35 pages16 years ago

IHS

Upverter

HQonline

NXP Semiconductors

Inventory History

3 month trend:
-0.25%

CAD Models

Download NXP Semiconductors PCA9306DC1,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.548
Stock
705,778
2,252,588
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
-
Propagation Delay
3.3 ns
3.3 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-10-04
LTD Date2022-01-04

Related Parts

Texas InstrumentsPCA9306IDCURQ1
Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
Texas InstrumentsTCA9406DCUR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin VSSOP T/R
Texas InstrumentsTCA9517DGKR
Voltage Level 141ns 1 2 2.7V 5.5V I2C 2.7V~5.5V 900mV~5.5V VSSOP-8 1.1mm

Descriptions

Descriptions of NXP Semiconductors PCA9306DC1,125 provided by its distributors.

PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
Voltage Level 3.3ns 1 2 0V 5V 1.8V~5.5V 1V~3.6V VSSOP-8 850¦Ìm
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
Dual bidirectional I2C-bus and SMBus voltage-level translator
NXP Semiconductors SCT
Voltage Level Translator, 2 Input, 1 V to 3.6 V, VSSOP-8
R-PDSO-G8 PCA9306 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) level shifter translator 1.8V 0.5mm -40C~85C TA
Translation - Voltage Levels DUAL I2C/SMBUS VOLT
IC TRANSLTR BIDIRECTIONAL 8VSSOP
SPECIALTY INTERFACE CIRCUIT PDSO8
1V~3.6V Open Drain 1.8V~5.5V -40¡Í~+85¡Í Bi-Directional Automatic direction detection Voltage Levels 1 2 VSSOP-8 Translators / Level Shifters ROHS
IC, VOLTAGE TRANSLATOR, 2 I/P, VSSOP-8; No. of Inputs: 2; Output Current: -; Propagation Delay: -; No. of Pins: 8Pins; Logic Case Style: VSSOP; Supply Voltage Min: 1V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9306DC1,125"
  • PCA9306DC1,125.
  • PCA9306DC1125