Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65ELT21DGK

5-V PECL to TTL translator 8-VSSOP -40 to 85
$ 2.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT21DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.77%

CAD Models

Download Texas Instruments SN65ELT21DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 1.519
Stock
430,197
300,923
Authorized Distributors
5
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
4.5 ns
4.5 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65ELT22DGKR
5-V dual TTL to differential PECL translator 8-VSSOP -40 to 85
Texas InstrumentsSN65ELT23DGKR
5-V dual differential PECL buffer to TTL translator 8-VSSOP -40 to 85
Texas InstrumentsSN65ELT20DGKR
5V TTL to Differential PECL Translator 8-VSSOP -40 to 85
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN65ELT21DGK provided by its distributors.

5-V PECL to TTL translator 8-VSSOP -40 to 85
e4 ACTIVE (Last Updated: 4days ago) 65ELT21 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.5ns 5V 1.07mm -3mA
Mixed Signal 4.5ns@ 4.2Vto5.7V Non-inverting TTL 1 1 4.2V 5.7V PECL 400Mbps Unidirectional VSSOP-8 SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.