Texas Instruments SM72240MFE-4.63/NOPB

IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
$ 2.409
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72240MFE-4.63/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages13 years ago

element14

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-26.28%

CAD Models

Download Texas Instruments SM72240MFE-4.63/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.409
$ 1.788
$ 1.788
Stock
134,767
469,216
469,216
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
4.5 V
-
-
Overvoltage Threshold
4.75 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM72240MFE-4.63/NOPB.

Related Parts

Texas InstrumentsLM3724IM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsLM3724EM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125
Analog DevicesMAX6756UKLD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Analog DevicesMAX6343LUT+T
Processor Supervisor 4.63V 6-Pin SOT-23 T/R
Analog DevicesMAX6345LUT+T
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 6-Pin SOT-23 T/R
Texas InstrumentsTPS3823-50DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SM72240MFE-4.63/NOPB provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
5-pin microprocessor reset circuit 5-SOT-23 -40 to 125
IC, SOLAR MAGIC SUPERVISORY, 8 uA, 5.5V. 5-SOT-23
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Tape & Reel (TR) SM72240 Simple Reset/Power-On Reset supervisor 3.6V 2.9mm 100ms Minimum 320mW
IC, SOLAR MAGIC SUPERVISORY, 8µA, 5.5V.; IC, SOLAR MAGIC SUPERVISORY, 8µA, 5.5V. 5-SOT-23; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Open-Drain; Supply Current:8µA; Digital IC Case Style:SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM72240MFE-4.63NOPB
  • SM72240MFE4.63/NOPB
  • SM72240MFE4.63NOPB