Texas Instruments LM3724IM5-4.63/NOPB

Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 85
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3724IM5-4.63/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.33%

CAD Models

Download Texas Instruments LM3724IM5-4.63/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM3724EM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125
Texas InstrumentsSM72240MFE-4.63/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Analog DevicesMAX6756UKLD3+T
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Analog DevicesMAX6343LUT+T
PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.2GHz 1023-FCPBGA (33x33)
Analog DevicesMAX6345LUT+T
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 6-Pin SOT-23 T/R
Texas InstrumentsTPS3823-50DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM3724IM5-4.63/NOPB provided by its distributors.

Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 85
IC MPU RESET CIRCUIT SOT23-5 / Processor Supervisor 4.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Microprocessor Reset Circuit; Threshold Voltage, Vtrip:4.63V; Supply Current:8µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:20mA; Output Type:Open-Drain; Power Dissipation, Pd:320mW; Supply Voltage Min:1V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3724IM5-4.63-NOPB
  • LM3724IM5-4.63/NOPB .
  • LM3724IM5-4.63NOPB