Texas Instruments SM72240MFX-4.63/NOPB

5-pin microprocessor reset circuit 5-SOT-23 -40 to 125
$ 1.788
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72240MFX-4.63/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages13 years ago
Datasheet12 pages14 years ago

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SM72240MFX-4.63/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.788
$ 2.409
$ 2.409
Stock
468,230
135,163
135,163
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
-
4.5 V
4.5 V
Overvoltage Threshold
-
4.75 V
4.75 V
Watchdog Timer
-
No
No
Min Supply Voltage
-
1 V
1 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM72240MFX-4.63/NOPB.

Related Parts

Texas InstrumentsTPS3838E18DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838L30DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838J25DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SM72240MFX-4.63/NOPB provided by its distributors.

5-pin microprocessor reset circuit 5-SOT-23 -40 to 125
Solar Magic 5-Pin Microprocessor 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Tape & Reel (TR) SM72240 Simple Reset/Power-On Reset supervisor 3.6V 2.9mm 100ms Minimum 6muA
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM72240MFX-4.63NOPB
  • SM72240MFX4.63/NOPB