Analog Devices MAX6345LUT+T

Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 6-Pin SOT-23 T/R
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6345LUT+T.

Upverter

Technical Drawing1 page7 years ago

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6345LUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX6343LUT+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO6
Analog DevicesMAX6759UTLD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Texas InstrumentsLM3724IM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsLM3724EM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125
Texas InstrumentsSM72240MFE-4.63/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Analog DevicesMAX6756UKLD3+T
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Descriptions

Descriptions of Analog Devices MAX6345LUT+T provided by its distributors.

Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 6-Pin SOT-23 T/R
PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.2GHz 1023-FCPBGA (33x33)
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6345LUT-T
  • MAX6345LUTT