Analog Devices MAX6343LUT+T

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO6
$ 3.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6343LUT+T.

Augswan

Datasheet8 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6345LUT+T
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 6-Pin SOT-23 T/R
Texas InstrumentsLM3724IM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsLM3724EM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125
Analog DevicesMAX6759UTLD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Texas InstrumentsSM72240MFE-4.63/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Analog DevicesMAX6756UKLD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V

Descriptions

Descriptions of Analog Devices MAX6343LUT+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO6
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor/Monitor, -40 To 125Deg C; Threshold Voltage:4.63V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low, Open-Drain; Digital Ic Case:Sot-23; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6343LUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6343LUT-T
  • MAX6343LUTT