Texas Instruments SM72238TDE-5.0/NOPB

Micropower voltage regulator 3-TO-252 -40 to 125
$ 1.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72238TDE-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago

element14 APAC

element14

HQonline

Inventory History

3 month trend:
-2.27%

CAD Models

Download Texas Instruments SM72238TDE-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.496
$ 1.496
Stock
276,236
1,107,509
1,107,509
Authorized Distributors
4
3
3
Min Input Voltage
-300 mV
-
-
Max Input Voltage
30 V
-
-
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM72238TDE-5.0/NOPB.

Related Parts

Texas InstrumentsLP2950CDT-5.0
Micropower Voltage Regulators | IC REG LINEAR 5V 100MA TO252-3
LDO Regulator 5V 0.1A 3-Pin (2+Tab) DPAK Rail
Texas InstrumentsUA78M12CKVURG3
80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
Texas InstrumentsTL760M33QKVURQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125
MicrochipLR8K4-G
LINEAR Voltage Regulators, 0.02A, 440V, TO-252AA-3; Fixed Output Nom.: -; Adjustable Min: 1.2V;
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of Texas Instruments SM72238TDE-5.0/NOPB provided by its distributors.

Micropower voltage regulator 3-TO-252 -40 to 125
SM72238 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 380mV 2.55mm 100mA -40C~125C
IC, DC-DC CONV, 3-TO-252; Primary Input Voltage:30V; No. of Outputs:1; Output Current:100mA; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Peak Reflow Compatible (260 C):Yes; Output Voltage Fixed:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM72238TDE-5.0NOPB
  • SM72238TDE5.0/NOPB
  • SM72238TDE5.0NOPB