onsemi LP2950CDT-5.0

LDO Regulator 5V 0.1A 3-Pin (2+Tab) DPAK Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950CDT-5.0.

IHS

Datasheet22 pages8 years ago
Datasheet12 pages25 years ago
Datasheet16 pages29 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 0.281
$ 0.281
Stock
451,364
4,471,810
4,471,810
Authorized Distributors
0
6
6
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
30 V
30 V
30 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsUA78M12CKVURG3
80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
Texas InstrumentsTL760M33QKVURQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Texas InstrumentsUA78M05IKVURG3
500mA 80dB@(120Hz) null 5V positive 25V TO-252 Linear Voltage Regulators (LDO) ROHS
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C

Descriptions

Descriptions of onsemi LP2950CDT-5.0 provided by its distributors.

LDO Regulator 5V 0.1A 3-Pin (2+Tab) DPAK Rail
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PSSO2
LDO REG 5V 0.1A 3PIN DPAK
IC REG LINEAR 5V 100MA TO252-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CDT5.0