Texas Instruments SM72238TDX-5.0/NOPB

LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 T/R
$ 1.496
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72238TDX-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SM72238TDX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.61
$ 1.61
Stock
1,126,194
290,103
290,103
Authorized Distributors
3
4
4
Min Input Voltage
-
-300 mV
-300 mV
Max Input Voltage
-
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM72238TDX-5.0/NOPB.

Related Parts

MicrochipLR8K4-G
LINEAR Voltage Regulators, 0.02A, 440V, TO-252AA-3; Fixed Output Nom.: -; Adjustable Min: 1.2V;
Texas InstrumentsTL760M33QKVURQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsTLV2217-25KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PSSO2
LDO Regulator 5V 0.1A 3-Pin (2+Tab) DPAK Rail
Texas InstrumentsTPS7A6550QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator

Descriptions

Descriptions of Texas Instruments SM72238TDX-5.0/NOPB provided by its distributors.

LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 T/R
Micropower voltage regulator 3-TO-252 -40 to 125
SM72238 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 380mV 2.55mm 100mA -40C~125C
5 V FIXED POSITIVE REGULATOR PSSO2
FIXED POSITIVE STANDARD REGULATO
IC REG LINEAR FIXED POS STD REG
IC REG LINEAR 5V 100MA TO252-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM72238TDX-5.0NOPB
  • SM72238TDX5.0/NOPB