Texas Instruments UA78M12CKVURG3

80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M12CKVURG3.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago

Farnell

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
-17.77%

CAD Models

Download Texas Instruments UA78M12CKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.271
$ 0.271
Stock
450,002
1,951,532
1,951,532
Authorized Distributors
2
6
6
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
12 V
12 V
12 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
55 dB
55 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M12CKVURG3.

Related Parts

Texas InstrumentsUA78M09CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 9V 11.5V 9V 26V 2V@ 350mA 180mV 100mV TO-252-3 , 2.52mm
Texas InstrumentsUA78M10CKVURG3
500mA 35V linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsUA78M08CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 8V 10.5V 8V 25V 2V@ 350mA 160mV 100mV TO-252-3 , 2.52mm
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V

Descriptions

Descriptions of Texas Instruments UA78M12CKVURG3 provided by its distributors.

80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
UA78M12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.52mm 500mA 0C~125C
Ic, Linear Voltage Regulator, 12V, Pfm-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:30V; Product Range:7812 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M12CKVURG3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M12CKVURG3 .
  • UA78M12CKVURG3.