Texas Instruments LP2950CDT-5.0

Micropower Voltage Regulators | IC REG LINEAR 5V 100MA TO252-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950CDT-5.0.

Arrow Electronics

Datasheet30 pages14 years ago

DigiKey

National Semiconductor

Related Parts

Texas InstrumentsUA78M12CKVURG3
80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 500mA 6.54mm 2V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 500mA 6.54mm 2V
IC REG LINEAR 15V 500MA DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Texas InstrumentsUA78M05IKVURG3
500mA 80dB@(120Hz) null 5V positive 25V TO-252 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78M09CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 9V 11.5V 9V 26V 2V@ 350mA 180mV 100mV TO-252-3 , 2.52mm

Descriptions

Descriptions of Texas Instruments LP2950CDT-5.0 provided by its distributors.

Micropower Voltage Regulators | IC REG LINEAR 5V 100MA TO252-3
LDO Regulator Pos 5V 0.1A 3-Pin (2+Tab) TO-252 Rail
Obsolete Positive GULL WING Not Qualified Linear Voltage Regulator IC -40C~125C 100mA 6.58mm 380mV
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CDT5.0