Texas Instruments REG71055DDCTG4

60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71055DDCTG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet5 pages23 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG71055DDCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.685
$ 0.685
Stock
74,911
2,581,536
2,581,536
Authorized Distributors
1
2
2
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5.2 V
5.2 V
5.2 V
Max Output Voltage
5.8 V
5.8 V
5.8 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREG71055IDDCRQ1
Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCT
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCR
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX1697UEUT+T
Charge pump switch regulator IC positive or negative fixed - Vin, 2Vin 1 output 60mA SOT-23-6

Descriptions

Descriptions of Texas Instruments REG71055DDCTG4 provided by its distributors.

60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
REG71055 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 3.5V 1.6mm 60mA 1MHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:5.5V; Output Current:60mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.