Texas Instruments REG71050DDCT

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71050DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages21 years ago
Datasheet5 pages23 years ago

Mouser

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-5.47%

CAD Models

Download Texas Instruments REG71050DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.887
$ 0.887
Stock
358,698
1,387,368
1,387,368
Authorized Distributors
4
2
2
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG71050DDCT.

Related Parts

Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71055DDCR
Converter DC/DC; buck; boost; Vout: 5V; Vin: 3-5.5V; 60mA; 1MHz; -40+85 deg.C; SMD; SOT23-6
Texas InstrumentsREG71055IDDCRQ1
Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package 6-SOT-23-THIN -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX1697UEUT+T
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Analog DevicesMAX5021EUT+T
Flyback£¬Forward Converter No 262KHz Transistor Driver 1 SOT-6 SMD mount£¬glue mount

Descriptions

Descriptions of Texas Instruments REG71050DDCT provided by its distributors.

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Regulators - Non-Isolated Switching DC/DC 60-mA, 5.0V, Buck/ Boost Charge Pump
BUCK-BOOST CHARGE PUMP WITH UP TO 60-MILLIAMP OUTPUT CURRENT Switched Capacitor Converter, 0.06A, 1000kHz Switching Freq-Max, PDSO6
Dc-Dc Conv, Buck/Boost, Tsot-23-6; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:60Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS REG71050DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG71050DDCT .