Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG71050DDCR

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71050DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages21 years ago
Datasheet5 pages23 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-19.60%

CAD Models

Download Texas Instruments REG71050DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 1.06
$ 1.06
Stock
1,372,016
355,857
355,857
Authorized Distributors
2
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG71050DDCR.

Related Parts

Texas InstrumentsREG71055DDCR
Converter DC/DC; buck; boost; Vout: 5V; Vin: 3-5.5V; 60mA; 1MHz; -40+85 deg.C; SMD; SOT23-6
Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71055IDDCRQ1
Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package 6-SOT-23-THIN -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
Flyback/Buck Converter, Isolated, No, 262kHz, Transistor Driver, 1 Ch, SOT-23, Adhesive Mount
Analog DevicesMAX5022EUT+T
AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23

Descriptions

Descriptions of Texas Instruments REG71050DDCR provided by its distributors.

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Regulators - Non-Isolated Switching DC/DC 60-mA, 5.0V, Buck/ Boost Charge Pump
Charge Pump STPUP/STPDN 5V 30mA 6-Pin TSOT-23 T/R / IC REG SWTCHD CAP 5V 60MA TSOT23
Switched Capacitor Converter, 0.06A, 1000kHz Switching Freq-Max, PDSO6
Charge Pump No 1MHz Fixed 1 5V 5V 5.5V 2.7V SOT-23-THIN SMD mount,glue mount 1mm(height)
Ic, Buck-Boost Charge Pump Reg, Tsot23-6, Full Reel
IC REG CHARG PUMP 5V 60MA TSOT23 "Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.