Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1697UEUT+T

Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6
$ 2.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1697UEUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
+11.64%

CAD Models

Download Analog Devices MAX1697UEUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2665M6X/NOPB
IC REG SWITCHD CAP RATIO SOT23 / Charge Pump STPUP 5V to 11V 40mA 6-Pin SOT-23 T/R
Texas InstrumentsLM2766M6X/NOPB
Switched Capacitor Converter, 0.02A, 350kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsLM2765M6X/NOPB
Charge Pump No 50KHz Fixed 1 11V 2Vin 5.5V 1.8V SOT-23-6 SMD mount 2.92mm*1.6mm*1.02mm
Analog DevicesMAX1605EUT#TG16
0.58 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO6
Analog DevicesMAX1920EUT+T
Buck Converter Yes 1.2MHz Adjustable 1-Ch 4V 1.25V 5.5V 2V SOT-23 SMD
Analog DevicesMAX1921EUT33+T
Switching Regulator, Current-mode, 0.95A, 1200kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of Analog Devices MAX1697UEUT+T provided by its distributors.

Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6
MAX1697 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 1.63mm 60mA 1.1W
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Charge Pump, 120kHz-400kHz Fixed, 1, -1.4V to -5.5V, Vin/2Vin, 5.5V, 1.6V, SOT-6, SMD, Adhesive Mount, 2.9mm × 1.63mm × 1.1mm
CHARGE PUMP, INVERTING, SOT-23-6; IC Case / Package:SOT-23; No. of Pins:6Pins; Output Current Max:60mA; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:1.4V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1697UEUT-T