Texas Instruments PGA4311UAG4

4-Channel, +/-5V Audio Volume Control 28-SOIC
$ 18.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA4311UAG4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet18 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PGA4311UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.04
$ 13.913
$ 13.913
Stock
72,083
173,031
173,031
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Channels
4
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA4311UAG4.

Related Parts

Texas InstrumentsPGA4311U
4-Channel, +/-5V Audio Volume Control 28-SOIC
Texas InstrumentsPGA4311UG4
4-Channel, +/-5V Audio Volume Control 28-SOIC
STMicroelectronicsTDA7468D13TR
TDA7468 Series 10 V Two Bands Digitally Controlled Audio Processor - SOIC-28
Texas InstrumentsLM4832M/NOPB
Audio Amp Microphone/Speaker 1-CH Mono/2-CH Stereo 0.25W Class-AB 28-Pin SOIC W Rail
Analog DevicesSSM2160SZ
Balance Volume Control 24-Pin SOIC W
Analog DevicesADM239LAR
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver

Descriptions

Descriptions of Texas Instruments PGA4311UAG4 provided by its distributors.

4-Channel, +/-5V Audio Volume Control 28-SOIC
PGA4311 e4 ACTIVE (Last Updated: 1week ago) 28-SOIC (0.295 7.50mm Width) audio circuit 7.5mm +-5V 31.5dB--95.5dB -40C~85C TA
Volume Control; No. of Channels:4; Load Impedance:100kohm; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.