Texas Instruments PGA2310UA/1KG4

+/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2310UA/1KG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet10 pages19 years ago

iiiC

CAD Models

Download Texas Instruments PGA2310UA/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.389
$ 25.389
Stock
127,257
185,550
185,550
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA2310UA/1KG4.

Related Parts

Texas InstrumentsPGA2311UA
Audio Amp Speaker 2-CH Stereo Class-AB 16-Pin SOIC Tube
Texas InstrumentsPGA2311U
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
onsemiSA572DG
SA572DG Series 22 V 20 kHz Bw Programmable Analog Compandor - SOIC-16W
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
Texas InstrumentsPGA2320IDW
+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments PGA2310UA/1KG4 provided by its distributors.

+/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85
IC VOLUME CONTROL 16SOIC / Stereo Audio Volume Control
Volume Control Audio Amplifier 16-Pin SOIC T/R
Automotive Audio Musical Instruments Professional Audio GULL WING DUAL SPI audio IC -40C~85C TA 31.5dB--95.5dB 5+-15V 7.5mm
Volume Control; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA2310UA-1KG4
  • PGA2310UA1KG4