onsemi SA571DR2G

SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA571DR2G.

HQonline

Datasheet11 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
-11.87%

CAD Models

Download onsemi SA571DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.675
$ 2.738
Stock
629,165
171,520
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Channels
2
2
Output Power
-
400 mW
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiNE570DR2G
COMPANDOR, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
Texas InstrumentsTPA1517DWP
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
Texas InstrumentsTPA1517DWPR
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
onsemiSA571DR2
Consumer Audio Telecommunication Systems GULL WING DUAL Analog Audio Compandor IC -40C~85C TA 0.02MHz 110dB 15V

Descriptions

Descriptions of onsemi SA571DR2G provided by its distributors.

SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
Audio Compandor 2 Channel 16-SOIC
Amplifiers- Compandors Dual Gain Compandor Industrial Temp
Compander, 2 Func, 0.02MHz Band Width, BIPolar, PDSO16
IC COMPANDOR DUAL GAIN 16-SOIC
High Reliability Communication Circuit
Amplifier Class:-; No. Of Channels:2 Channel; Output Power:-; Supply Voltage Range:6V To 18V; Amplifier Case Style:Wsoic; No. Of Pins:16Pins; Load Impedance:600Ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi SA571DR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA571DR2G.