Texas Instruments PGA2311UA

Audio Amp Speaker 2-CH Stereo Class-AB 16-Pin SOIC Tube
$ 8.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2311UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-3.90%

CAD Models

Download Texas Instruments PGA2311UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.508
$ 7.14
$ 7.14
Stock
160,634
104,346
104,346
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPGA2311U
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
onsemiSA572DG
SA572DG Series 22 V 20 kHz Bw Programmable Analog Compandor - SOIC-16W
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
Texas InstrumentsPGA2311U/1KG4
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Texas InstrumentsPGA2320IDWR
+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments PGA2311UA provided by its distributors.

Audio Amp Speaker 2-CH Stereo Class-AB 16-Pin SOIC Tube
Audio Control, Volume, 4.75V to 5.25V, Serial, SPI, SOIC, 16, -40 C ;RoHS Compliant: Yes
AUDIO VOLUME CONTROL, 2311, SOIC16; Audio Control Type:Volume; Control Interface:Serial, SPI; Control / Process Application:Audio Amplifier, Multi-Track Recorders, A/V Receivers; Supply Voltage Range:± 4.75V to ± 5.25V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:2311; Control / Process Application:Audio Amplifiers, Mixing Consoles, AV Receivers, Car Audio Systems; Control Interface:SPI; No. of Channels:2; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA2311UA.