onsemi SA572DG

SA572DG Series 22 V 20 kHz Bw Programmable Analog Compandor - SOIC-16W
$ 5.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA572DG.

Augswan

Datasheet12 pages20 years ago

IHS

CAD Models

Download onsemi SA572DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.86
$ 1.1
$ 1.1
Stock
230,286
486,886
486,886
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
500 mW
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
22 V
22 V
22 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiSA571DG
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
Texas InstrumentsPGA2311U
Texas Instruments Audio Amplifier, SOIC Package, Type: Audio Volume Control, 16-Pin
Texas InstrumentsTPA1517DWP
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85

Descriptions

Descriptions of onsemi SA572DG provided by its distributors.

SA572DG Series 22 V 20 kHz Bw Programmable Analog Compandor - SOIC-16W
IC COMPANDOR 2CHAN GAIN 16-SOIC / High Reliability Communication Circuit
Amplifiers- Compandors Dual Channel Hi Perf Compandor, Ind. Temp
2 Class AB SOP-16-300mil Audio Power OpAmps ROHS
Compander, 1 Func, 0.02MHz Band Width, BIPolar, PDSO16
Analogue Compandor, 2-Ch, Wsoic-16 |Onsemi SA572DG
ANALOGUE COMPANDOR, 2-CH, WSOIC-16; Audio Control Type: Compandor; Supply Voltage Range: 6V to 22V; Control Interface: -; Audio IC Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature
The SA572 is a dual-channel high-performance gain control circuit in which either channel may be used for dynamic range compression or expansion. Each channel has a full-wave rectifier to detect the average value of input signal a linearized temperature compensated variable gain cell (DELTAG) and a dynamic time constant buffer. The buffer permits independent control of dynamic attack and recovery time with minimum external components and improved low frequency gain control ripple distortion over previous compandors. The SA572 is intended for noise reduction in high-performance audio systems. It can also be used in a wide range of communication systems and video recording applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA572DG...