Texas Instruments PGA2320IDW

+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
$ 16.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2320IDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Farnell

Upverter

Newark

Inventory History

3 month trend:
-11.28%

CAD Models

Download Texas Instruments PGA2320IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.44
$ 13.281
Stock
121,924
215,391
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPGA2311UA
Audio Amp Speaker 2-CH Stereo Class-AB 16-Pin SOIC Tube
Texas InstrumentsPGA2311U
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
onsemiSA572DG
SA572DG Series 22 V 20 kHz Bw Programmable Analog Compandor - SOIC-16W
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
Texas InstrumentsPGA2311UA/1K
Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments PGA2320IDW provided by its distributors.

+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
Stereo Audio Volume Control 16-Pin SOIC Tube
PGA2320 IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY e4 ACTIVE (Last Updated: 6days ago) audio IC 7.5mm 600muA 1mV 31.5dB--95.5dB
Ic, Op-Amp Audio; Audio Control Type:Volume; Supply Voltage Range:4.5V To 5.5V, ± 4.5V To ± 15.5V; Control Interface:Serial; Audio Ic Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA2320IDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA2320IDW .
  • PGA2320IDW.