Texas Instruments PGA2310UA/1K

+/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85
$ 20.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2310UA/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet10 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments PGA2310UA/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.34
$ 25.389
$ 25.389
Stock
363,367
180,610
180,610
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA2310UA/1K.

Related Parts

Texas InstrumentsPGA2320IDWG4
+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
onsemiSA572DR2G
SA572 e3 ACTIVE (Last Updated: 1week ago) 16-SOIC (0.295 7.50mm Width) audio circuit 7.5mm 6.3mA 15V 110dB
onsemiNE570DR2G
COMPANDOR, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
Texas InstrumentsPGA2320IDWR
+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
Texas InstrumentsPGA2311UA/1K
Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments PGA2310UA/1K provided by its distributors.

+/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85
Volume Control Audio Amplifier 16-Pin SOIC T/R
PGA2310 IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY e4 ACTIVE (Last Updated: 6days ago) audio circuit 7.5mm 7.5mA 15.5V 31.5dB--95.5dB
Volume Control; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA2310UA 1K
  • PGA2310UA-1K
  • PGA2310UA1K